The latest-generation Intel Atom® x6000E Series and Intel® Pentium® and Celeron® N and J Series processors (code-named Elkhart Lake) deliver up to 1.7x improvement in single-thread performance and up to 1.5x improvement in multi-thread performance gen over gen. Up to 2x performance improvement in graphics gen over gen, in a platform that’s enhanced for IoT and includes integrated resources for remote management, functional safety, network synchronization, and real-time computing.
Applications
- Retail: High-performance thin client and embedded devices
- • Fixed and mobile POS
- • Digital signage
- • Thin clients
- Office automation: Dedicated, multifunction devices
- • Easy-to-manage, secure multifunction print/scan/copy machines
- Industrial: Deterministic devices and controls in critical applications
- • Synchronize multiple devices and control systems using integrated real-time computing and time-sensitive networking
- • Meet functional safety requirements* for industrial, chemical, oil field, and energy grid controls
- • Object recognition, human-machine interface (HMI), and intelligent gateways
- Transportation: Real-time vehicle controls, fleet monitoring, and management
- • Balance workloads to ensure safety-critical operations receive priority in mixed workload systems for seaway and railway traffic
- • Synchronize inputs from multiple sensors and control behavior in semiautonomous buses, trains, ships, and trucks
- • Control and operate autonomous rail-switching yard and locomotive controls
- • Ensure hardware, software, and all components interact in a safe way
- Healthcare: Medical displays/carts, robotics, low-end ultrasound machines, gateways, and kiosks
- • Extend AI and image recognition capabilities to lower-powered, portable devices
- • Improve device security, increase uptime, and reduce IT overhead with integrated remote management
- • Reduce energy consumption with minimal impact on system responsiveness using the platform’s
low-power standby mode
Features and Benefits
- CPU
- • Two- and four-core options ranging from 1.0 GHz to 1.9 GHz (high-frequency mode)
- • Burst frequencies up to 3.0 GHz (on PC client and embedded SKUs only)
- Memory
- • 4x32 LPDDR4x @ 4267 MT/s, max (8 GB, 16 GB, @3200 MT/s)
- • 2x64 DDR4 @ 3200MT/s, max 32 GB
- • In-band error-correcting code (IBECC): Corrects single-bit memory errors in standard, non-ECC memory for up to 32 GB of DDR4 RAM
- Intel® UHD Graphics
- • Intel® UHD Graphics on up to three independent 4Kp60 displays
- • eDP 1.3, DP 1.3, and HDMI 2.0b
- • Improved GPU performance to support growing
- • AI requirements
- Real-time computing
- • Intel® Time Coordinated Computing (Intel® TCC) and time-sensitive networking (TSN) for highly deterministic performance at the device level and across networks of devices
- Functional safety (FuSa)
- • Two Intel Atom® SKUs meet IEC 61508 and ISO 13849 requirements for functional safety and safety integrity levels (SIL2/Cat.3 PL d certified, SIL3/Cat.4 PL e capable)
- • Intel® Safety Island: An integrated, functional safety IP, Intel® Safety Island works with the CPU to check for errors, flag and report faults, and orchestrate diagnostic tests
- Remote device management
- • Supports onboarding, updates, start-up/shutdown/reset via wireless, Wi-Fi, or wired Ethernet
- • Includes out-of-band (OOB) remote management for monitoring and managing devices that are sleeping, shut down, or unresponsive
- Hardware-based security
- • Verified boot, measured boot, Intel® Platform Trust Technology (Intel® PTT), Intel® Trusted Execution Environment (Intel® TEE), Intel® Dynamic Application Loader (Intel® DAL)
- High-speed connectivity and flexible I/O
- • 3x 2.5GbE time-sensitive networking-enabled MACs
- • Eight lanes/Six ports PCIe 3.0
- • Up to four USB 3.1 ports, 10 USB 2.0 ports, up to two UFS 2.0 ports, and up to 60 GPIOs
- Operating systems
- • Windows 10 IoT Enterprise
- • Yocto Project Linux, Android, Ubuntu (via Canonical), Wind River Linux LTS, and VxWorks (via Wind River Systems)
- Streamlined Intel development environment
- • Yocto Project Linux, Intel® Distribution of OpenVINO™ toolkit, Intel® Programmable Services Engine, Intel® System Studio, Intel® Media SDK, and Arduino Create
Related Content
Introducing Intel’s First Platform Enhanced for the IoT
Intel® Processors Enhanced for IoT
Siemens Delivers High-Performance Industrial PC in a Small Footprint
Bring High-Performance Computing to the Industrial Edge with congatec
Related Products
| Product | Description |
| FH8069004542300S RK12 | Core I5 1145G7E Processor |
| FH8069004542000S RK0Z | 64BIT MPU 8069004542000 2.600G 8MB FCBGA1449 SRK0Z |
| FH8069004541800S RK0X | 64BIT MPU 8069004541800 2.800G 12MB FCBGA1449 SRK0X |
| FH8070304243865S RKLC | 64BIT MPU 8070304243865 1.500G 1.5MB FCBGA1493 SRKLC |
| FH8070304243807S RKUD | 64BIT MPU 8070304243807 1.300G 1.5MB FCBGA1493 SRKUD |
| FH8070304243808S RKUE | 64BIT MPU 8070304243808 2.000G 1.5MB FCBGA1493 SRKUE |
| Compliant | |
| 5A992.c | |
| Active | |
| FH8069004542000S RK0Z | |
| Automotive | No |
| PPAP | No |
| 0 | |
| 100 | |
| Mounting | Surface Mount |
| Package Width | 25 |
| Package Length | 46.5 |
| PCB changed | 1449 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1449 |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
