Flow Sensors
Flow sensors are electromechanical devices used to measure the rate of fluid flow. Fluids can be air, gas, liquid or energy. They are used in applications that require bulk fluid movement analysis including: utilities monitoring (gas and water meters), HVAC systems, fuel and lubricant flow, cooling systems, printer toner monitoring, chemical flow monitoring and irrigation control. Technologies flow sensors employ includes: mechanical, pressure, optical, Coriolis force, ultrasonic flow, electromagnetic and laser Doppler velocimeters.
Mechanical flow sensors use a variation of a turbine that rotates in the fluid flow with an understood monotonic functional proportionality to the fluid velocity. Examples include: impellers, Pelton buckets and nutating disks. Mechanical flow meters can have an integrated conduit for directing flow across the rotating turbine.
Pressure based flow meters operate under Bernoulli’s principle to measure a pressure differential on either side of a barrier that partially interrupts flow or causes venturi effects. An example of this is vane/flap meters used in vehicles for detecting airflow. Pressure differential moves a vane that is spring loaded to detect the velocity of air flowing.
Optical gas flow meters use laser beams to sense the velocity of microscopic particulates that naturally occur in the gas. They provide an intrinsically safe method of measuring flow of dangerous gases. Optical flow meters are used in applications that include: flare and vent gas monitoring, CO2 emissions testing and biogas measurement.
Coriolis flow meters (also called mass flow meters or inertial flow meters) measure the mass (not volume) velocity. They utilize the Coriolis effect – a phenomenon that occurs when a moving object passes through a rotating reference frame. The fluid will tend to go in a straight line which will create a centrifugal force on the frame. In the case of fluid flow, this will create a torque that will cause resonant oscillations in a rotating assembly. This deflection can be measured and related to mass flow. By knowing the fluid density, the fluid velocity can be calculated.
Doppler and transit time ultrasonic flow meters are non-invasive methods of measuring flow that can operate through a pipe or vessel. Transit time meters use ultrasonic pulses to test in the direction of and against the fluid flow. The time difference between received pulses is used to determine the fluid velocity. Doppler type meters detect the movement of suspended particles or bubbles by analysis of the Doppler shift of reflected ultrasonic waves. They are excellent for non-obtrusive measurements in a variety of systems including blood flow monitoring. Laser Doppler velocimeters operate in a similar way but with a laser beam.
Electromagnetic (Mag) meters can directly measure the movement of a fluid through the flux of a magnetic field. They are available in contact and contactless types. Contact types require a conductive fluid and insulated pipe. Contactless flow meters utilize Lorentz force caused by a liquid interacting with a metal in a magnetic field. Hall effect sensors can be used on vanes or flappers to sense position and calculate fluid flow.
| 부품 번호 | Price | 주식 | Manufacturer | Category | Sensor Type | Style Type | Flow Range | Maximum Operating Pressure | Accuracy | Technology | Maximum Output Voltage - (V) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Medium | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AWM42300V
Flow Sensor Mass Gas -1000SCCM to 1000SCCMFlow Range 150psiOperating Pressure 6-Pin
|
$182.92 에서 $200.04로 변경
단위 당
|
Honeywell | Flow Sensors | Mass | -1000SCCM to 1000SCCM | 55.2(Typ) | Gas | 6 | No | No | No | No | No | EAR99 | No | ||||||||||||
| 84003-000 Flow Switch |
$67.39 에서 $69.45로 변경
단위 당
|
TE Connectivity | Flow Sensors | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
HAFUHM0020L4AXT
Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 20SLPMFlow Range 60psiOperating Pressure 6-Pin Box
|
|
Honeywell | Flow Sensors | Mass | 0SLPM to 20SLPM | ±0.5% | 3 | Air|Gas | Box | 6 | No | No | No | No | No | EAR99 | No | ||||||||||
| HAFUHT0200L2AXT Digital Airflow Sensors |
|
Honeywell | Flow Sensors | No | No | No | EAR99 | No | |||||||||||||||||||
101990055
Water Flow Sensor
|
$6.606 에서 $7.159로 변경
단위 당
|
Seeed Technology Co.,Ltd | Flow Sensors | No | Unknown | Unknown | Unknown | ERA99 | |||||||||||||||||||
114991176
Flow Sensor Water 1L/m to 30L/mFlow Range 1750kPaOperating Pressure
|
$5.225 에서 $5.72로 변경
단위 당
|
Seeed Technology Co.,Ltd | Flow Sensors | 1L/m to 30L/m | Turbine | Water | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||
AWM730P1
Air Flow Sensor
|
$250.64 에서 $274.10로 변경
단위 당
|
Honeywell | Flow Sensors | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
| G-MAFCO-003 Mass Air Flow Sensor |
|
TE Connectivity | Flow Sensors | No | No | No | No | EAR99 | |||||||||||||||||||
AWM3200V
Flow Sensor Mass Dry Gas 3-Pin
|
$203.78 에서 $222.87로 변경
단위 당
|
Honeywell | Flow Sensors | Mass | In-Line | 5 | Dry Gas | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||
HAFUHM0020L5AXT
Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 20SLPMFlow Range 60psiOperating Pressure 6-Pin
|
|
Honeywell | Flow Sensors | Mass | 0SLPM to 20SLPM | ±0.5% | 3 | Air|Gas | 6 | No | No | No | No | No | EAR99 | No | |||||||||||
2061.1202
Flow Sensor Liquid 0.6L/M to 15L/MFlow Range 8barOperating Pressure
|
$22.99 에서 $31.62로 변경
단위 당
|
Marquardt Switches | Flow Sensors | 0.6L/M to 15L/M | Liquid | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||
071-06403
Air Bubble Detector using Ultrasonic Technology
|
$69.12
단위 당
|
TE Connectivity | Flow Sensors | 3.3 | Air | 4 | No | No | No | No | EAR99 | No | |||||||||||||||
HAFUHH0050L4AXT
Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 50SLPMFlow Range 60psiOperating Pressure 6-Pin Box
|
|
Honeywell | Flow Sensors | Mass | 0SLPM to 50SLPM | ±0.5% | 3 | Air|Gas | Box | 6 | No | No | No | No | No | EAR99 | No | ||||||||||
HAFBLF0200CAAX5
Flow Sensor Air 4-Pin
|
|
Honeywell | Flow Sensors | Mass | 0SCCM to 200SCCM | Air | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||
| HAFUHT0100L6AXT Digital Airflow Sensors |
|
Honeywell | Flow Sensors | No | No | No | No | EAR99 | No | ||||||||||||||||||
114991172
Flow Sensor Water 1L/m to 25L/mFlow Range 1750kPaOperating Pressure 3-Pin
|
$4.672 에서 $5.063로 변경
단위 당
|
Seeed Technology Co.,Ltd | Flow Sensors | 1L/m to 25L/m | Turbine | Water | 3 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
| G-MAFCO-001 Mass Air Flow Sensor |
|
TE Connectivity | Flow Sensors | No | No | No | No | EAR99 | |||||||||||||||||||
HAFSLF0050C4AX3
Flow Sensor Mass Air/Gas 0SCCM to 50SCCMFlow Range 25psiOperating Pressure 4-Pin
|
|
Honeywell | Flow Sensors | Mass | 0SCCM to 50SCCM | Air|Gas | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||
HAFUHM0015L4AXT
Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 15SLPMFlow Range 60psiOperating Pressure 6-Pin
|
|
Honeywell | Flow Sensors | Mass | 0SLPM to 15SLPM | ±0.5% | 3 | Air|Gas | 6 | No | No | No | No | EAR99 | No | ||||||||||||
314150003
Flow Sensor Water 0L/m to 60L/mFlow Range 2000kPaOperating Pressure
|
$11.097 에서 $12.026로 변경
단위 당
|
Seeed Technology Co.,Ltd | Flow Sensors | 0L/m to 60L/m | Turbine | Water | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||
| 84264-000 FCS X008A Flow Switch |
$22.88 에서 $24.31로 변경
단위 당
|
TE Connectivity | Flow Sensors | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
| 84005-000 Flow Switch |
$58.26 에서 $60.04로 변경
단위 당
|
TE Connectivity | Flow Sensors | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
HAFBLF0200C4AX5
Flow Sensor Mass Air/Gas 0SCCM to 200SCCMFlow Range 25psiOperating Pressure 4-Pin
|
|
Honeywell | Flow Sensors | Mass | 0SCCM to 200SCCM | Air|Gas | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||
HAFBLF0400CAAX5
Flow Sensor Air 4-Pin
|
|
Honeywell | Flow Sensors | 0SCCM to 400SCCM | Air | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||
114991175
Flow Sensor Water 1L/m to 30L/mFlow Range 1750kPaOperating Pressure
|
$5.225 에서 $5.72로 변경
단위 당
|
Seeed Technology Co.,Ltd | Flow Sensors | 1L/m to 30L/m | Turbine | Water | No | Unknown | Unknown | Unknown | EAR99 |