MAX35104EVKIT2#, Evaluation Kit for theáMAX35104áGas Flow Meter SoC
Analog Devices이 부품 MAX35104ETL+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Gas Meter
Description
- MAX35104EVKIT2#, Evaluation Kit is an Arduino-compatible shield that features the MAX35104 time-to-digital converter. The board is stackable with other MAX35104EVKIT2 to facilitate multi-axis distance and gas flow applications
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ECS-.327-12.5-17X-C-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 구매 | |
|
|
ABLS-4.000MHZ-B2-T | Abracon | Crystals | Crystal 4MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
|
MAX35104ETL+ | Analog Devices | Flow Sensors | Flow Sensor Gas 40-Pin TQFN EP Tube | 구매 | |
|
|
MAX35104ETL+ | Analog Devices | Flow Sensors | Flow Sensor Gas 40-Pin TQFN EP Tube | 구매 | |