STMicroelectronics SensorTile Wireless Industrial Node

STMicroelectronics' SensorTile Wireless Industrial Node, STWIN, is a comprehensive development kit and reference design that simplifies prototyping and testing of advanced industrial IoT applications, such as condition monitoring and predictive maintenance.

Introduction

The kit features a core system board with an ultra-low-power STM32L4+ microcontroller and a range of industrial-grade sensors for 9-DoF motion sensing, vibration analysis across a wide range of frequencies including very high frequency audio and ultrasound spectra, and high precision local temperature and environmental monitoring.

Body Image 1-STMicroelectronics SensorTile Wireless

The Core System Board supports Bluetooth® Low Energy 4.2 wireless connectivity through an onboard module, and Wi-Fi® connectivity through an optional Wi-Fi Expansion Board (STEVAL-STWINWFV1). Wired connectivity is also supported via a built-in RS485 Transceiver. The core system board also includes an STMOD+ Connector for compatible, low cost, small form factor daughter boards associated with the STM32 family, such as the LTE Cell pack. Apart from the core system board, the kit is provided complete with a 480 mAh Li-Po battery, an STLINK-V3MINI debugger and a plastic box.



Body Image 2-STMicroelectronics SensorTile Wireless

The STEVAL-STWINKT1B is supplied with an STLINK-V3MINI debugger and programmer which connect to the STM32 with JTAG/SWD interfaces for communication and with a STDC14 to STDC14 flat cable to connect to them main board. It provides a Virtual COM port interface for host PCs to communication with target MCUs via UART, and allows the use of STWIN with the standard STM32 tools like STM32CubeProgrammer and STM32CubeIDE.


Available Firmware and Software

The STEVAL-STWINKT1 Development Kit is supported by a rich set of software packages and optimized firmware libraries, as well as a cloud dashboard application, all provided to help speed up design cycles for end-to-end solutions.

The STSW-STWINKT01 firmware package for the SensorTile Wireless Industrial Node (STWIN) development kit provides sample projects that you can use to develop custom single function applications. The package is based on STM32Cube software technology, and includes all the low level drivers to manage the on-board devices and system-level interfaces.

Two of the projects contained in this package demonstrate data logging functionality. The first, Serial_DataLog, involves streaming data via the USB Virtual COM Port class, which you can subsequently display directly on a PC terminal. The other, HSDatalog, is for high speed data at maximum sensor sampling rates: sensor data can be either stored on micro SD card or can be streamed via USB (WinUSB class).

The STM32 Cube Function Pack FP-IND-PREDMNT1 can be used to develop specific industrial Condition Monitoring applications. There are two projects available for STWIN, the first one – the standard FW that comes pre-flashed on STWIN out of the box - uses the onboard Bluetooth Low Energy Module to connect STWIN to the ST BLE Sensor application for Android/iOS, to perform sensor data reading, audio and motion algorithm feature demo, and firmware update over the air (FOTA).


Body Image 3-STMicroelectronics SensorTile Wireless

The second project implements an end to end Sensor to Cloud application, and it is complemented by a cloud application (DSH-PREDMNT) hosted by ST and powered by AWS, as described in the SL-PREDMNT-S2C. With the plugin WiFi expansion board STEVAL-STWINWFV1(available as an add on to the kit), you can connect the STWIN to the dedicated DSH-PREDMNT web-based dashboard to monitor and log sensor data and equipment status. The software collects sensor data and performs spectral analysis for the IIS3DWB accelerometer (up to 5 kHz) and the MP23ABS1 analog microphone (up to 80 kHz) and gathers the temperature and humidity from HTS221 and barometric pressure from LPS22HH.



Body Image 4-STMicroelectronics SensorTile Wireless

Another powerful example of Sensor to Cloud application is implemented with FP-CLD-AZURE1, an STM32Cube function pack which lets you safely connect STEVAL-STWINKT1 with the STEVAL-STWINWFV1 Wi-Fi expansion board to Microsoft Azure IoT, transmit sensor data and receive commands from Azure cloud applications.

It fully supports Azure device management primitives and includes a sample implementation for firmware update over the air (FOTA). The package also contains a sample application for data telemetry/device management and firmware update to be connected to Azure IoT Central PnP application instantiated in each user account, and the kit is also Microsoft IoT Plug and Play pre-Certified.



Body Image 5-STMicroelectronics SensorTile Wireless

Resources

SensorTile Wireless Industrial Unboxing Video


 

관련 상품 참조

STEVAL-STWINKT1B

STMicroelectronics Sensor Development Boards and Kits 보기

관련 상품 참조

STEVAL-STWINWFV1

STMicroelectronics 보기

 

관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.