New SCHURTER high-performance fuses for electric vehicle applications

As the demand for electric vehicles grows, so does the need for reliable, high-voltage protection components. SCHURTER introduces three new high-performance fuse series—AMO, ALO, and ADO—designed to ensure maximum safety and performance in critical EV systems.

SCHURTER continues to innovate in automotive circuit protection, offering fuses that combine robust construction, patented safety technologies, and flexible mounting options. Together, the AMO, ALO, and ADO series deliver the reliability and performance required for next-generation electric vehicles.


AMO fuse – High performance for 800 VDC systems

The AMO 10.3×38 fuse is tailored for use in EV battery and charging systems. With its patented welding process, it ensures higher reliability than conventional soldered connections. Multiple mounting options provide design flexibility across different EV subsystems.

Features & benefits

  •  Rated up to 800 VDC / 50 A
  •  High reliability due to patented welding process
  •  Multiple mounting options: PCB, screw mount, axial mount
  •  Compact 10.3×38 mm design

Applications

  •  EV battery management systems (BMS)
  •  On-board and off-board chargers
  •  DC-DC converters
  •  Other high-voltage EV components

Image-of-AMO-fuse

DOWNLOAD DATASHEET


ALO fuse – High-voltage protection up to 1000 VDC and 900 A

The ALO series was developed for demanding EV power distribution and battery applications. Its high breaking capacity makes it a safe choice for fault conditions, while different mounting and housing options enable integration into diverse designs.

Features & benefits

  •  Voltage range: 250 – 1000 VDC
  •  Current range: 100 – 900 A
  •  High breaking capacity up to 50 kA
  •  Mounting options: axial or bottom bolt-on
  •  Housing options: ceramic or resin
  •  Standards compliance: JASO D622, ISO 8820-8, GB/T 31465.6, UL 248-20

Applications

  •  Power distribution units (PDUs)
  •  Battery disconnect units (BDUs)
  •  Manual service disconnectors
  •  All-in-one controllers
  •  Battery management systems

Image-of-three-ALO-fuses

DOWNLOAD DATASHEET


ADO fuse – Fast-tripping, high-voltage fuse for EV systems

The ADO series is designed to protect sensitive EV subsystems with fast tripping and high vibration resistance. Its multiple mounting variants ensure secure fit and low contact resistance in demanding environments.

Features & benefits

  •  Rated up to 1000 VDC
  •  Current range: 10 – 63 A
  •  Fast-tripping characteristics
  •  High vibration resistance
  •  Four mounting options (including 3 screw-mount variants)
  •  Low contact resistance

Applications

  •  Battery management systems (BMS)
  •  On-board chargers
  •  DC-DC converters
  •  Air conditioning compressors
  •  PTC heating systems
  •  Motor control units

Image-of-ADO-fuse-Type-B-mount

DOWNLOAD DATASHEET


With their robust construction, patented safety technologies, and flexible mounting options, SCHURTER’s AMO, ALO, and ADO fuses provide maximum reliability and safety in modern electric vehicle systems. They are engineered to meet the strict requirements of today’s EV platforms, supporting safe and efficient operation in applications from battery management to high-voltage distribution.


관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.