New Si47920/21 from Silicon Labs is a High-Performance Automotive AM/FM Radio Receiver and HD Radio™ Tuner with Audio System

게시자

Silicon Labs introduces a complete portfolio of receivers/audio processors and multi-standard digital radio ICs designed to deliver best-in-class AM/FM and digital radio performance for the global car radio market. The Si47920/21 integrates an AM/FM radio receiver with audio processing. This analog AM/FM receiver sets a new standard for automotive broadcast reception.

The integrated audio processing Si47920/21 sub-system enables users to synchronize, process, aggregate, and distribute all digital and analog audio signals in the head-unit. The Si47920/21 is the most integrated monolithic IC in the industry with the smallest external bill of materials. Systems based on the device can scale from low-cost single tuner AM/FM radio to highest performance systems with multiple tuners and multiple antennas. This enables radio suppliers to reuse their R&D across multiple product lines, all with a common software API. The Si47920/21 meets rigorous automotive quality standards.

 

Si47920/21 features worldwide FM band support (64–108 MHz), worldwide AM band support (520–1710 kHz), LW band support (144–288 kHz), and SW band support (2.3–30 MHz). It also has an on-chip soft-decision RDS/RDBS demodulator/decoder. The device provides comprehensive AM/FM signal processing firmware and an integrated active FM buffer for background/data tuners. It features analog FM phase diversity with two, three, or four tuners (Si47921 Only). Si47920/21 offers fully integrated AGC for AM and FM inputs. The SI47921 has a digital I/Q interface to HD Radio processor with AM/FM HD Radio IBOC blend and fast FM HD Radio band scan.

 

The Silicon Labs Si47920/21 has HiFi2-EP Audio-DSP with 288 kB for program and data memory. It offers seven analog audio inputs, four analog audio outputs, and five digital audio ports (I2S). The device features as many as 24 synchronous or asynchronous sample rate converters. It includes multi-channel audio reference, as well as a frequency synthesizer with fully integrated PLL-VCO. Si47920/21 provides an integrated clock oscillator, a 1.8 V or 3.3 V digital power supply, and 3.3 V analog and 1.8 V digital power supplies. It is available in a QFN 84-pin, 12-by-12-by-0.85-mm package.

 

Silicon Labs’ 100-percent CMOS automotive tuners provide full receive functionality from antenna to audio for the automotive market. Each family includes a pin-and software-compatible portfolio of highly integrated receivers that support worldwide radio band requirements including FM, AM, shortwave (SW), longwave (LW), NOAA weatherband (WB), FM radio data system (RDS), and DAB Band III and L-Band. Si47920/21 is Pb-free, RoHS-compliant, and AEC-Q100 qualified. It is ideal for applications like automotive OEM infotainment systems and aftermarket car radio systems.

 

Silicon Labs comprises a team of hardware and software innovators dedicated to solving customers’ toughest embedded design challenges. For nearly 20 years, the company has created the silicon, software and tools that enable the world’s leading engineers to create products that disrupt industries and change the world. Silicon Labs’ innovative products, tools, and technologies enable customers to work smarter and make the world a more connected and energy-friendly place. 

 

 

관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.