Three Design Challenges Solved by MultiCat™ Power Connectors

Engineers often find themselves choosing between high-power connectors that don’t offer all the features that would be ideal for their designs and are forced to compromise as a result. For instance, if they can’t find a connector that delivers the required current rating in a small package, engineers may settle for a high-current connector that increases their design’s size.

23

 

Molex has responded to problems like this with the innovative MultiCat Power Connector System. It solves a multitude of engineering conundrums by delivering a range of often-incompatible features to meet competing needs.  Below are three examples of MultiCat Power Connector features that help engineers overcome design challenges:

 

Challenge #1: Finding a connector that is both compact and rugged

Industrial automation applications call for high-power connectors that fit within motors while withstanding the high temperatures of industrial environments.

Solution: The MultiCat Connector’s compact, lightweight housing makes it the ideal wire-to-wire and wire-to-board component for space-constrained motor designs. Additionally, its operating temperature goes up to 150˚C, enabling it to tolerate harsh industrial environments.  

Challenge #2: Combining compactness and reliability with a high-current rating

To meet market demands for rugged, compact products while optimizing profit margins, OEMs need a reliable electrical connection without increasing production costs and design dimensions. But locking mechanisms, which ensure a reliable connection, are typically made of metal, increasing both connector size and cost. Therefore, OEM design engineers often are forced to sacrifice cost effectiveness and compactness when they choose a connector with a locking mechanism.

Solution: Because its connector position assurance (CPA) feature is not metalized, the MultiCat Connector provides both a reliable connection and a compact, lightweight package without increasing costs.

Challenge #3: Designing for high-mating-cycle applications

Products such as medical diagnostic equipment, drones and industrial motors require connectors capable of both a high-current rating and high-mating cycles while decreasing assembly and maintenance time.



140 to 400A per contact

Solution: The MultiCat Power Connector’s CPA and positive lock are activated by hand, making it easy to mate and unmate, which simplifies assembly and maintenance processes. Additionally, it withstands at least 500 mating cycles, providing longer life and making it effective for high-mating-cycle applications while delivering current ratings from 14.0 to 40.0A per contact.

 

RELATED PRODUCT

Molex 0687980007 Cable Assembly USB

관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.