Meeting the challenges of automotive electronic modular connectivity, is your connectivity solution ready?

Yesterday’s transportation applications were relatively straightforward. Today, a new technology paradigm is emerging. Vehicle systems are now connected with complex electronics that drive modularization, with a significant increase in the number of engine compartment systems, HMI, radars and cameras that require multiple printed circuit board (PCB) and flex assemblies. These assemblies require connectors with improved signal integrity for speed and robustness in harsh environments. The latest move in the market is toward integrated, connected sensors, and the need for interconnectivity is creating a massive opportunity for suppliers.

1

 

TREND 1:

Human Machine Interface (HMI) Demands Connections

1.  More applications are using interfaces for communication and most user interfaces have flex-to-board (F-to-B) connection points requiring a flexible printed circuit board (PCB) or board-to-board(B-to- B) connector.
2. The demand for sensors, microphones, speakers and cameras is driving increased modularity that requires more (and better) flexible printed circuits (FPC), flexible flat cables (FFC), B-to-B and wire-toboard (W-to-B) signal connections.1

TREND 2:

Harsh Environments Mandate Durability

1. Flex assemblies and PCBs are becoming morecomplex. Harsh environments demand higher signal integrity performance and high retention force features to withstand shock and vibration – driving the need for better performing FPC, FFC, B-to-B and W-to-B signal connections.
2. Consider the need for high-performing, durable interconnects early in the development process.1

TREND 3:

Space-Constrained Profiles Require Flexibility

1. The inside profile of transportation applications is becoming more space constrained. Increased modularity limits the space from the connector and other components, requiring more profile and mating orientation micro connector options.
2. Having multiple profile and orientation micro connector options gives designers flexibility to address space, location and connector entry point challenges.

Vehicle electronics now require greater speed and signal integrity to transfer data streams with higher bit rates. Crucial to success in this segment is a high-speed solution that supports the signal integrity (SI) margins needed for sensors, cameras, human interface and system communications. 

The Right Connector Addresses Modularity Challenges:

2

SOLUTION: FFC/FPC Connector 0.5/1.00mm-Pitch FD19 Series

1. Unique front flip actuator design with built in retention features to withstand high shock and vibration 
2. 125°C operating temperature
3. Dual Contact Terminal design for signal assurance during high shock and vibration
4. Latch-type FPC design for increased FPC-to-connector retention force

3

SOLUTION: SlimStack 0.40mm-Pitch Floating Board-to-Board Connector, FSB5 Series

1. +/- 0.5mm of floating range in any direction for ease of mating and superior performance in high shock and vibration environments
2. 125°C operating temperature
3. High speed supports up to 6 Gbps 
4. Offered in multiple mating heights

4

SOLUTION: Micro-Lock Plus Wire-to-Board Connectors

1. Design flexibility with multiple pitches, mating orientations, dual and single row options
2. Robust low-profile mechanical locking system for optimal retention force
3. 105˚C operating temperature

 

Featured Product

Molex 2005290090 Connector FFC-FPC

관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.