Wireless SoC with RFMDs RF6505/6575/6555 Reference Design
Microchip Technology이 부품 ATmega256RFR2-Z 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Building Automation
- Industrial Communications
Description
- Wireless SoC with RFMDs RF6505/6575/6555 Reference Design. The reference design demonstrates a complete 2.4GHz ZigBee IEEE 802.15.4 based compliant radio transceiver solutions and conform to FCC CFR47 part 15. The wireless SoC reference design series (RFMDs RF6505/6575/6555) are developed by the partnership between RFMD and Atmel Corporation. The RFMD device increases transmit power and sensitivity
최종 제품의 경우
-
Operating Frequency2400 MHz
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ATMEGA256RFR2-ZU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V 64-Pin PQFN EP Tray | 구매 | |
|
|
ATMEGA256RFR2-ZF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V 64-Pin PQFN EP Tray | 구매 | |
|
|
ATMEGA256RFR2-ZFR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V 64-Pin PQFN EP T/R | 구매 | |
|
|
ATMEGA256RFR2-ZUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V 64-Pin PQFN EP T/R | 구매 | |