ATSAMR21-XPRO, SAM R21 Xplained Pro Evaluation Kit is a hardware platform to evaluate the ATSAMR21G18A Microcontroller
Microchip Technology이 부품 AT32UC3A4256-C1UR 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Building Automation
- Computers and Peripherals
- Fluorescent Lamp Ballast
- Game Console
- Gas and Water Meter
- HID Lamp Ballast
- Home Appliances
- Home Entertainment
- Induction Cooking
- Industrial Automation HMI
- Lighting control systems
- Measurement Instruments
- Portable Media Player
- Refrigerator and freezer
- Remote Control
- Security
- Sensors
- Smart Energy
- Video and Imaging
- Washing Machine
Description
- ATSAMR21-XPRO, SAM R21 Xplained Pro Evaluation Kit is a hardware platform to evaluate the ATSAMR21G18A microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAMR21G18A and explains how to integrate the device in a custom design. The Xplained Pro MCU series evaluation kits include an on-board Embedded Debugger and no external tools are necessary to program or debug the ATSAMR21G18A. The Xplained Pro extension kits offers additional peripherals to extend the features of the board and ease the development of custom designs
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
X1E000021001912 | Seiko Epson Corporation | Crystals | Crystal 16MHz ±10ppm (Tol) ±9ppm (Stability) 9pF FUND 60Ohm 4-Pin Mini-CSMD | 구매 | |
|
|
AS222-92LF | Skyworks Solutions | RF Switches | RF Switch SPDT 100MHz to 3GHz 16dB 6-Pin SC-88 | 구매 | |
|
|
TPS2113PWR | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP T/R | 구매 | |
|
|
SPX3819R2-L/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 1.235V 0.5A 8-Pin DFN EP T/R | 구매 | |
|
|
TSX-3225 16.0000MF09Z-AC3 | Seiko Epson Corporation | Crystals | Crystal 16MHz ±10ppm (Tol) ±9ppm (Stability) 9pF FUND 60Ohm 4-Pin Mini-CSMD | 구매 | |
|
|
AT32UC3A4256-C1UR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit AVR RISC 256KB Flash 1.85V/3.3V 100-Pin VFBGA T/R | 구매 | |