UCC28051EVM, Evaluation Board Using the UCC28051 100 W Universal Line Input PFC Boost Converter
Texas Instruments이 부품 UCC28051P 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- AC to DC Power Supply
- Desktop PC Power Supply
- Electronic Ballast
- LCD Monitor
- LCD TV
- Set-Top Box
Description
- UCC28051EVM, Evaluation Module is a 100 W offline AC-DC voltage converter with UCC28051 power factor correction (PFC). The power module was designed to show how the UCC28051 could be configured in an off-line power factor corrected Pre-regulator. The module was designed to operate over a universal input range of 85V to 265V with a 400V dc regulated output
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage375 to 425 V
-
Output Power100 W
-
Efficiency98 %
-
TopologyBoost- PFC