UCC28019AEVM, Evaluation Board for the UCC28019, 350W PFC Converter
Texas Instruments이 부품 UCC28019AD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Consumer Electronics
- Desktops and Servers
- Telecom Power Supply
Description
- UCC28019AEVM, Evaluation Board for the UCC28019, 350W PFC Converter. The UCC28019A evaluation module (EVM) is a 350W off-line Power Factor Correction (PFC) boost converter providing a 390V regulated output at 0.9A of load current. The PFC converter accommodates an input voltage range of 85VAC to 265VAC and uses average current mode control at a fixed frequency of 65kHz. The UCC28019A incorporates a wide range of protection features to ensure safe system operation
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage380 to 402 V
-
Output Current0.9 A
-
Output Power350 W
-
Efficiency97.7 %
-
TopologyBoost- PFC
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UCC28019ADR | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 68.3kHz 8-Pin SOIC T/R | 구매 | |
|
|
UCC28019AD | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 68.3kHz 8-Pin SOIC Tube | 구매 | |