Typical Buck Application Schematic for NCV3063 1.5A Step-Down Switching Regulator
onsemi이 부품 NCV3063 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- High-Power LED
- Multioutput Buck-Boost Applications
Description
- Typical Buck Application Schematic for NCV3063 1.5A Step-Down Switching Regulator. The NCP3063 Series is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver and a high current output switch
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCV3063MNTXG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
|
NCV3063DR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |