Typical Application with 5V Output Adjusted to 6V for ADP7118 20V, 200mA Low Noise CMOS LDO
Analog Devices이 부품 ADP7118 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications Infrastructure
- Industrial
- Medical and Healthcare
- Noise Sensitive Applications
- Portable Instrumentation
Description
- Typical Application with 5V Output Adjusted to 6V for ADP7118 20V, 200mA Low Noise CMOS LDO. The ADP7118 is a CMOS, low dropout (LDO) linear regulator that operates from 2.7 to 20 V and provides up to 200 mA of output current. This high input voltage LDO is ideal for the regulation of high performance analog and mixed-signal circuits operating from 20V down to 1.2V rails
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (24)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP7118AUJZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT T/R | 구매 | |
|
|
ADP7118ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 8-Pin SOIC N EP T/R | 구매 | |
|
|
ADP7118AUJZ-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19V 0.2A 5-Pin TSOT T/R | 구매 | |
|
|
ADP7118ARDZ-5.0 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC N EP Tube | 구매 | |
|
|
ADP7118WAUJZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 5-Pin TSOT T/R Automotive AEC-Q100 | 구매 | |
|
|
ADP7118AUJZ-5.0-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 5-Pin TSOT T/R | 구매 | |
|
|
ADP7118ACPZN1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R | 구매 | |
|
|
ADP7118AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R | 구매 | |
|
|
ADP7118ARDZ-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 8-Pin SOIC N EP Tube | 구매 | |
|
|
ADP7118AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19V 0.2A 5-Pin TSOT T/R | 구매 | |
|
|
ADP7118ACPZN2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin LFCSP EP T/R | 구매 | |
|
|
ADP7118ACPZN3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A Medical 6-Pin LFCSP EP T/R | 구매 | |