Typical Application for SY88147DL 3.3V, 1.25Gbps PECL Limiting Post Amplifier with High Gain TTL Loss-of-Signal
Microchip Technology이 부품 SY88147DL 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Instrumentation and Measurement
Description
- Typical Application for SY88147DL 3.3V, 1.25Gbps PECL Limiting Post Amplifier with High Gain TTL Loss-of-Signal. The SY88147DL is a high-sensitivity limiting post amplifier designed for use in fiber-optic receivers. These devices connect to typical transimpedance amplifiers (TIAs). The linear signal output from TIAs can contain significant amounts of noise and may vary in amplitude over time. The SY88147DL quantizes these signals and outputs PECL level waveforms
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SY88147DLKG-TR | Microchip Technology | Special Purpose Amplifiers | SP Amp Limiting Post Amplifier Single 3.6V 10-Pin MSOP EP T/R | 구매 | |
|
|
SY88147DLKG | Microchip Technology | Special Purpose Amplifiers | SP Amp Limiting Post Amplifier Single 3.6V 10-Pin MSOP EP Tube | 구매 | |