Typical Application for NCV7805 1A Short Circuit Protection
onsemi이 부품 NCV7805 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DC to DC Converter
Description
- Typical Application for NCV7805 1A Short Circuit Protection. These voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1A
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCV7805BDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 5V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
|
NCV7805BD2TR4G | onsemi | Linear Regulators | Standard Regulator Pos 5V 1A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK T/R | 구매 | |