Typical Application for NCV5500 500 mA LDO Voltage Regulator
onsemi이 부품 NCV5500 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Consumer Applications
- Industrial Applications
- Point-of-Load Regulations
- Post-Regulators
Description
- Typical Application for NCV5500 500 mA LDO Voltage Regulator. These linear low drop voltage regulators provide up to 500 mA over a user-adjustable output range of 1.25 V to 5.0 V, or at a fixed output voltage of 1.5 V, 3.3 V or 5.0 V, with typical output voltage accuracy better than 3%
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCV5500DADJR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.5A 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
|
NCV5500DT50RKG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.5A 5-Pin(4+Tab) DPAK T/R Automotive AEC-Q100 | 구매 | |
|
|
NCV5500DTADJRKG | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.5A 5-Pin(4+Tab) DPAK T/R Automotive AEC-Q100 | 구매 | |
|
|
NCV5500DT33RKG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 5-Pin(4+Tab) DPAK T/R Automotive AEC-Q100 | 구매 | |