Typical Application for NCV47710 5 V to 20 V Adjustable LDO with Adjustable Current Limit and 3.3 V Logic Compatible Enable Input
onsemi이 부품 NCV47710 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for NCV47710 5 V to 20 V Adjustable LDO with Adjustable Current Limit and 3.3 V Logic Compatible Enable Input. The NCV47710 is a 350 mA output current integrated low dropout regulator designed for use in harsh automotive environments
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage5 to 20 V
-
Output Current0.01 to 0.35 A
-
TopologyLDO
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCV47710PDAJR2G | onsemi | Linear Regulators | LDO Regulator Pos 5V to 20V 0.35A Automotive AEC-Q100 8-Pin SOIC EP T/R | 구매 | |