Typical Application for NCV317MAB Slow Turn-on Regulator
onsemi이 부품 NCV317MAB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DC to DC Converter
Description
- Typical Application for NCV317MAB Slow Turn-on Regulator. The LM317M is an adjustable three-terminal positive voltage regulator capable of supplying in excess of 500 mA over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCV317MABSTT3G | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
NCV317MABDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R | 구매 | |