Typical Application for NCP512SQ13T2G 80 mA, 1.3 Output Voltage CMOS Low Voltage Regulator
onsemi이 부품 NCP512SQ13T2G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Consumer Products
- Camcorder
- Cellular Phone
- Digital Camera
- Handheld Instruments
Description
- Typical Application for NCP512SQ13T2G 80 mA, 1.3 Output Voltage CMOS Low Voltage Regulator. The NCP512 series of fixed output linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage1.3 V
-
TopologyLDO
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCP512SQ13T2G | onsemi | Linear Regulators | LDO Regulator Pos 1.3V 0.2A 5-Pin SC-88A T/R | 구매 | |