Typical Application for NCP3337 Ultra High Accuracy, Low Iq, 500 mA with Power Good Low Dropout Regulator Fixed Version
onsemi이 부품 NCP3337 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cable Modem
- Camcorder
- Cameras
- CD Player
- Cellular Phone
- Displays and Monitors
- DSL Modem
- DSP Power Supply
- MP3 Player
- Networking Systems
- PCMCIA Card
- Set-Top Box
Description
- Typical Application for NCP3337 Ultra High Accuracy, Low Iq, 500 mA with Power Good Low Dropout Regulator Fixed Version. The NCP3337 is a high performance, low dropout regulator. With accuracy of ±0.9% over line and load and ultra-low quiescent current and noise it encompasses all of the necessary features required by today's consumer electronics
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCP3337MN330R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 10-Pin DFN EP T/R | 구매 | |
|
|
NCP3337MNADJR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 10V 0.5A 10-Pin DFN EP T/R | 구매 | |