Typical Application for MICRF218: 3.3V, Qwik-Radio 300 MHz to 450 MHz Receiver
Microchip Technology이 부품 MICRF218 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
Description
- Typical Application for MICRF218: 3.3V, Qwik-Radio 300 MHz to 450 MHz Receiver. MICRF218 is the world's first integrated ASK/OOK receiver with selectable dual IF bandwidths for 300-450 MHz operation. The receiver architecture is super-heterodyne. The MICRF218 has fully integrated IF section with image rejection to bring performance, simplicity and ease of implementation to the receiver portion of RF actuation
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MICRF218AYQS-TR | Microchip Technology | RF Transceivers | RF Receiver ASK/OOK 3.3V 16-Pin QSOP T/R | 구매 | |
|
|
MICRF218AYQS | Microchip Technology | RF Transceivers | RF Receiver ASK/OOK 3.3V 16-Pin QSOP Tube | 구매 | |