Typical Application for MICRF112: Qwik-Radio UHF ASK/FSK Transmitter
Microchip Technology이 부품 MICRF112 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Alarm System
- Garage Door Opener
- Irrigation System
- LED Lighting
- Remote Control
- Remote Keyless Entry
- Sensor Control - Weather Station
- System Monitoring and Control
- Video Doorbell
Description
- Typical Application for MICRF112: Qwik-Radio UHF ASK/FSK Transmitter. The MICRF112 is a high-performance, easy to use, true “Data-In, RF-Out,” ASK/FSK, phase-locked loop (PLL) based, transmitter IC for applications in the 300MHz to 450MHz frequency range. These applications include remote keyless entry (RKE) and tire pressure monitoring (TPMS)
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MICRF112YMM | Microchip Technology | RF Transceivers | RF Transmitter ASK/FSK 2.5V/3.3V 10-Pin MSOP Tube | 구매 | |
|
|
MICRF112YMU-TR | Microchip Technology | RF Transceivers | RF Transmitter ASK/FSK 2.5V/3.3V 10-Pin TDFN EP T/R | 구매 | |
|
|
MICRF112YMM-TR | Microchip Technology | RF Transceivers | RF Transmitter ASK/FSK 2.5V/3.3V 10-Pin MSOP T/R | 구매 | |