Typical Application for MIC706PMY Microprocessor Power Supervisory Circuit
Microchip Technology이 부품 MIC706PMY 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Management
Description
- Typical Application for MIC706PMY Microprocessor Power Supervisory Circuit. The MIC708 is inexpensive Microprocessor supervisory circuits that monitor power supplies in 3V and 3.3V Microprocessor-based systems. The circuit functions include a watchdog timer, Microprocessor reset, power-failure warning and a denounced manual reset input