Typical Application for MIC706RMY Microprocessor Power Supervisory Circuit
Microchip Technology이 부품 MIC706RMY 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Management
Description
- Typical Application for MIC706RMY Microprocessor Power Supervisory Circuit. The MIC708 is inexpensive Microprocessor supervisory circuits that monitor power supplies in 3V and 3.3V Microprocessor-based systems. The circuit functions include a watchdog timer, Microprocessor reset, power-failure warning and a denounced manual reset input
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MIC706RMY-TR | Microchip Technology | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low 8-Pin SOIC N T/R | 구매 | |
|
|
MIC706RMY | Microchip Technology | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low 8-Pin SOIC N Tube | 구매 | |