Typical Application for MC34063A Voltage Inverting Converter with External PNP Saturated Switch
onsemi이 부품 MC34063A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
Description
- Typical Application for MC34063A Voltage Inverting Converter with External PNP Saturated Switch. The MC34063A Series is a monolithic control circuit containing the primary functions required for DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MC34063ADG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N Tube | 구매 | |
|
|
MC34063A | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N T/R | 구매 | |
|
|
MC34063AP1G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin PDIP Tube | 구매 | |