Typical Application for LTM8052AIY 31Vin, -5Vout Negative Converter
Analog Devices이 부품 LTM8052AIY 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Battery Tester
- Constant Voltage Control
- High-Power LED Driver
- Motor Driver Power
- Peltier Driver
Description
- Typical Application for LTM8052AIY 31Vin, -5Vout Negative Converter. The LTM8052A is a 36Vin, 5A, 2-quadrant constant-voltage, constant-current (CVCC) step-down regulator. Included in the package are the switching controller, power switches, inductor and support components
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 31 V
-
Output Voltage-5 V
-
Output Current3 A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM8052AIY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 24V 5A 81-Pin BGA Tray | 구매 | |