Typical Application for LTM4643MPY 4V to 20V Input, Quad 1V, 1.5V, 2.5V and 3.3V Output with Ratiometric Tracking Step-Down Regulator
Analog Devices이 부품 LTM4643MPY 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DSP, ASIC & FPGA Power Supply
Description
- Typical Application for LTM4643MPY 4V to 20V Input, Quad 1V, 1.5V, 2.5V and 3.3V Output with Ratiometric Tracking Step-Down Regulator. The LTM4643 is a quad DC/DC step-down regulator with 3A per output. Outputs can be paralleled in an array for up to 12A capability. Included in the package are the switching controllers, power FETs, inductors and support components
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 20 V
-
Output Voltage1|1.5|2.5|3.3 V
-
Output Current3 A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4643MPY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 4-OUT 0.6V to 3.3V 3A/3A/3A/3A 77-Pin BGA Tray | 구매 | |