Typical Application for LTM4643EV 4V to 20V Input, 4-Phase, 1.2V at 12A Step-Down Regulator with Temperature Monitoring
Analog Devices이 부품 LTM4643EV 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DSP, ASIC & FPGA Power Supply
Description
- Typical Application for LTM4643EV 4V to 20V Input, 4-Phase, 1.2V at 12A Step-Down Regulator with Temperature Monitoring. The LTM4643 is a quad DC/DC step-down regulator with 3A per output. Outputs can be paralleled in an array for up to 12A capability. Included in the package are the switching controllers, power FETs, inductors and support components
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 20 V
-
Output Voltage1.2 V
-
Output Current12 A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4643EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 4-OUT 0.6V to 3.3V 3A/3A/3A/3A 77-Pin LGA Tray | 구매 | |