Typical Application for LTM4619 - Dual, 26VIN, 4A DC/DC module Regulator
Analog Devices이 부품 LTM4619 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Cards
- Industrial Equipments
- Point-of-Load Regulations
- Servers
- Telecom & Networking Equipments
Description
- Typical Application for LTM4619 - Dual, 26VIN, 4A DC/DC module Regulator. The LTM4619 is a complete dual 4A or single 8A stepdown DC/DC uModule (micromodule) regulator
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4619IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.8V to 5V 4A/4A 144-Pin LGA Tray | 구매 | |
|
|
LTM4619EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.8V to 5V 4A/4A 144-Pin LGA Tray | 구매 | |