Typical Application for LTM4618 - 6A DC/DC module Regulator with Tracking and Frequency Synchronization
Analog Devices이 부품 LTM4618 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Cards
- Industrial Equipments
- Medical System
- Point-of-Load Regulations
- Servers
- Telecom & Networking Equipments
Description
- Typical Application for the LTM4618 is a complete 6A output switch mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductor
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4618EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 6A 84-Pin BGA Tray | 구매 | |
|
|
LTM4618IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 6A 84-Pin LGA Tray | 구매 | |
|
|
LTM4618EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 6A 84-Pin LGA Tray | 구매 | |
|
|
LTM4618IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 6A 84-Pin BGA Tray | 구매 | |