Typical Application for LTM4602HV - 6A, 28VIN High Efficiency DC/DC module
Analog Devices이 부품 LTM4602HV 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Equipments
- Point-of-Load Regulations
- Servers
- Telecom & Networking Equipments
Description
- Typical Application for the LTM4602HV is a complete 6A, DC/DC step down power supply with up to 28V input operation
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4602HVEV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 6A 104-Pin LGA Tray | 구매 | |
|
|
LTM4602HVIV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 6A 104-Pin LGA Tray | 구매 | |