Typical Application for LTC2376-16, 16-Bit, 250-ksps, Low Power SAR ADC
Analog Devices이 부품 LTC2376CMS-16 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Data Acquisition System
- Medical Imaging
- Portable Instrumentation
- Process Control
Description
- Typical Application for LTC2376-16, 16-Bit, 250-ksps, Low Power SAR ADC with 97dB SNR. The LTC2376-16 is a low noise, low power, high speed 16-bit successive approximation register (SAR) ADC. Operating from a 2.5V supply, the LTC2376-16 has a VREF fully differential input range with VREF ranging from 2.5V to 5.1V. The LTC2376-16 consumes only 3.4mW and achieves 0.5LSB INL maximum, no missing codes at 16 bits with 97dB SNR
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2376CMS-16#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP T/R | 구매 | |
|
|
LTC2376CMS-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP Tube | 구매 | |