Typical Application for LT6402-20 - 300MHz Low Distortion, Low Noise Differential Amplifier/ADC Driver (AV = 20dB)
Analog Devices이 부품 LT6402CUD-20 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Analog-to-Digital Converter
- IF Sampling Schemes
- Level Setting
- Power Conversion
- Receivers
- Telecom Filters
Description
- Typical Application for the LT6402-20 is a low distortion, low noise differential amplifier/ADC driver for use in applications from DC to 300MHz. The LT6402-20 has been designed for ease of use, with minimal support circuitry required
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT6402IUD-20#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP Tube | 구매 | |
|
|
LT6402IUD-20#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP T/R | 구매 | |
|
|
LT6402IUD-20 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP | 구매 | |
|
|
LT6402CUD-20#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP T/R | 구매 | |
|
|
LT6402CUD-20#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP Tube | 구매 | |