Typical Application for LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V)
Analog Devices이 부품 LT1993CUD-2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Analog-to-Digital Converter
- IF Sampling Schemes
- Level Setting
- Power Conversion
- Receivers
- Telecom Filters
Description
- Typical Application for the LT1993-2 is a low distortion, low noise Differential amplifier/ADC driver for use in applications from DC to 800MHz
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1993IUD-2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP | 구매 | |
|
|
LT1993CUD-2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP | 구매 | |