Typical Application for LT6119-1/LT6119-2 - Current Sense Amplifier, Reference and Comparators with POR
Analog Devices이 부품 LT6119-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Control & Monitoring
- Battery Monitoring
- Industrial Control
- Motor Control
- Over-Voltage & Under-Voltage Protection
- Shunt Regulator
Description
- Typical Application for the LT6119 is a complete high side current sense device that incorporates a precision current sense amplifier, an integrated voltage reference and two latching comparators
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT6119HMS-1#TRPBF | Analog Devices | Linear Comparators | Comparator Single 60V 10-Pin MSOP T/R | 구매 | |
|
|
LT6119HMS-1#PBF | Analog Devices | Linear Comparators | Comparator Single 60V 10-Pin MSOP Tube | 구매 | |
|
|
LT6119IMS-1#PBF | Analog Devices | Linear Comparators | Comparator Single 60V 10-Pin MSOP Tube | 구매 | |
|
|
LT6119IMS-1#TRPBF | Analog Devices | Linear Comparators | Comparator Single 60V 10-Pin MSOP T/R | 구매 | |