Typical Application for LT1711 - 4.5ns Rail-to-Rail Comparator
Analog Devices이 부품 LT1711 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Analog-to-Digital Converter
- Automatic Test Equipment
- Electronic Oscillator
- High-Speed Bus Termination
- Limit Comparator
- Line Driver
- Modulation System
- Receivers
- Switching Regulators
- V-F Converters
Description
- Typical Application for LT1711 - 4.5ns Rail-to-Rail Comparator. The LT1711/LT1712 are Ultrafast 4.5ns comparators featuring rail-to-rail inputs, rail-to-rail complementary outputs and an output latch. Optimized for 3V and 5V power supplies, they operate over a single supply voltage range from 2.4V to 12V or from ±2.4V to ±6V dual supplies
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1711IMS8#PBF | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±3.5V/7V 8-Pin MSOP Tube | 구매 | |
|
|
LT1711IMS8#TRPBF | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±3.5V/7V 8-Pin MSOP T/R | 구매 | |
|
|
LT1711CMS8 | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±3.5V/7V 8-Pin MSOP | 구매 | |
|
|
LT1711CMS8#TR | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±3.5V/7V 8-Pin MSOP T/R | 구매 | |
|
|
LT1711CMS8#TRPBF | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±3.5V/7V 8-Pin MSOP T/R | 구매 | |
|
|
LT1711CMS8#PBF | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±3.5V/7V 8-Pin MSOP Tube | 구매 | |