Typical Application for LT1086CM-3.3 1.2V to 15V Adjustable Regulator
Analog Devices이 부품 LT1086CM-3.3 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Termination
- Battery Charger
- Constant Current Regulators
- Linear Regulators
- Microprocessor Power Supply
- Post-Regulators
Description
- Typical Application for LT1086CM-3.3 1.2V to 15V Adjustable Regulator. The LT1086 is designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at several operating points up to a maximum of 1.5V at maximum output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage1.2 to 15 V
-
TopologyLDO
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1086CM-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK | 구매 | |