Typical Application for LP2951 Wide Input Voltage Range Current Limiter
onsemi이 부품 LP2951 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Electronics
- Voltage Reference
Description
- Typical Application for LP2951 Wide Input Voltage Range Current Limiter. The LP2951 is an adjustable micro-power voltage regulator suitable for battery-powered systems. This regulator has various functions such as alarm that warns of a low output voltage often due to falling batteries on the input, the external shutdown enables the regulator to be switched on and off, current and temperature limiting
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LP2951ACDM-3.3RG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin Micro T/R | 구매 | |
|
|
LP2951CD-3.3R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC N T/R | 구매 | |
|
|
LP2951CDR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin SOIC N T/R | 구매 | |
|
|
LP2951CDMR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin Micro T/R | 구매 | |
|
|
LP2951CD-3.0R2G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin SOIC N T/R | 구매 | |
|
|
LP2951ACDMR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin Micro T/R | 구매 | |
|
|
LP2951ACDM-3.0RG | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin Micro T/R | 구매 | |
|
|
LP2951ACDR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin SOIC N T/R | 구매 | |
|
|
LP2951ACD-3.0R2G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin SOIC N T/R | 구매 | |
|
|
LP2951ACD-3.3R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC N T/R | 구매 | |