Typical Application for LM2574 Step-Down Voltage Regulator with 5.0V @ 0.5A Output Power Capability
onsemi이 부품 LM2574 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Boost Converter
- Buck Converter
- Linear Regulators
- Positive-to-Negative Conversions
- Power Supplies
- Switching Regulators
Description
- Typical Application for LM2574 Step-Down Voltage Regulator with 5.0V @ 0.5A Output Power Capability. The LM2574 series of regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step-down switching regulator (buck converter)
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM2574DW-ADJR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 0.5A 16-Pin SOIC W T/R | 구매 | |
|
|
LM2574N-ADJG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 0.5A 8-Pin PDIP Tube | 구매 | |
|
|
LM2574N-12G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.75V to 40V Step Down Single-Out 12V 0.5A 8-Pin PDIP Tube | 구매 | |
|
|
LM2574N-5G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.75V to 40V Step Down Single-Out 5V 0.5A 8-Pin PDIP Tube | 구매 | |