Typical Application for IRU1160 6A ULTRA Low-Dropout Positive Regulator
Infineon Technologies AG이 부품 IRU1160 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- VGA & Sound Card Applications
Description
- Typical Application for the IRU1160 is a 6A regulator with extremely low dropout voltage using a proprietary bipolar process that achieves comparable equivalent on resistance to that of discrete MOSFETs. This product is specifically designed to provide well regulated supply for applications requiring 2.8V or lower voltages from 3.3V ATX power supplies where high efficiency of a switcher can be achieved without the cost and complexity associated with switching regulators
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO