Typical Application for OM8503SF +7.4 Vin to +6.8 Vout @ 3A Ultra Low-Dropout Linear Regulator
Infineon Technologies AG이 부품 OM8503SF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- High-Reliability Applications
Description
- Typical Application for OM8503SF +7.4 Vin to +6.8 Vout @ 3A Ultra Low-Dropout Linear Regulator. The OM8503 is an ultra low dropout linear regulator designed specifically for hi-rel applications. Housed in either a 5 pin through hole or 8 lead surface mount package these regulators provide high reliability in military/defense applications. The ultra low dropout voltage of 0.4V @ 3A makes the part particularly useful for applications requiring low noise and higher efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7.4 V
-
Output Voltage6.8 V
-
Output Current3 A
-
TopologyLDO