Typical Application for ADP2127 Ultra Low Profile, 500 mA, 6 MHz, Synchronous, Step-Down, DC to DC Converters
Analog Devices이 부품 ADP2127 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cameras
- Digital Still Camera (DSC)
- Image Sensors
- Mobile Phone
- Portable Audio
- Portable Equipments
- Video Camera
Description
- Typical Application for ADP2127 Ultra Low Profile, 500 mA, 6 MHz, Synchronous, Step-Down, DC to DC Converters. The ADP2126/ADP2127 are enabled by a 6 MHz to 27 MHz external clock signal applied to the EXTCLK pin
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP2127ACNZ1.260R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.1V to 5.5V Synchronous Step Down Single-Out 1.26V 0.5A 6-Pin WLP T/R | 구매 | |
|
|
ADP2127ACNZ-1.20R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.1V to 5.5V Synchronous Step Down Single-Out 1.2V 0.5A 6-Pin WLP T/R | 구매 | |