Typical Application for ADP1765 5A Fixed Output Operation Linear Regulator
Analog Devices이 부품 ADP1765 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Analog-to-Digital Converter
- Digital-to-Analog Converter
- DSP/FPGA/Microprocessor Supplies
- Healthcare
- Industrial Instrumentation
- RF Transceiver
- Voltage-Controlled Oscillator
Description
- Typical Application for ADP1765 5A Fixed Output Operation Linear Regulator. The ADP1765 is a low noise, low dropout (LDO) linear regulator. It is designed to operate from a single input supply with an input voltage as low as 1.10 V without the requirement of an external bias supply to increase efficiency and provide up to 5A of output current (IOUT)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.8 V
-
Output Voltage1.5 V
-
Output Current5 A
-
TopologyLDO
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP1765ACPZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 5A 16-Pin LFCSP EP T/R | 구매 | |
|
|
ADP1765ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.5V to 1.5V 5A 16-Pin LFCSP EP T/R | 구매 | |
|
|
ADP1765ACPZ-1.1-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.1V 5A 16-Pin LFCSP EP T/R | 구매 | |
|
|
ADP1765ACPZ0.95-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.95V 5A 16-Pin LFCSP EP T/R | 구매 | |
|
|
ADP1765ACPZ0.85-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.85V 5A 16-Pin LFCSP EP T/R | 구매 | |
|
|
ADP1765ACPZ-0.9-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.9V 5A 16-Pin LFCSP EP T/R | 구매 | |
|
|
ADP1765ACPZ-1.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1V 5A 16-Pin LFCSP EP T/R | 구매 | |
|
|
ADP1765ACPZ-1.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V 5A 16-Pin LFCSP EP T/R | 구매 | |
|
|
ADP1765ACPZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 5A 16-Pin LFCSP EP T/R | 구매 | |
|
|
ADP1765ACPZ1.25-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V 5A 16-Pin LFCSP EP T/R | 구매 | |