Typical Application for ADP130, 1.8V, 4-Ball WLCSP with Fixed Output Voltage Regulator
Analog Devices이 부품 ADP130AUJZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio Appliances
- Battery Powered Equipment
- Digital Camera
- Mobile Phone
- Portable Medical Devices
- Post-Regulators
- RF Power Supply
Description
- Typical Application for ADP130, 1.8V, 4-Ball WLCSP with Fixed Output Voltage Regulator. The ADP150 is an ultralow noise (9 uV), low dropout, linear regulator that operates from 2.2 V to 5.5 V and provides up to 150 mA of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP130AUJZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.35A 5-Pin TSOT T/R | 구매 | |
|
|
ADP130AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.35A 5-Pin TSOT T/R | 구매 | |
|
|
ADP130AUJZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.35A 5-Pin TSOT T/R | 구매 | |
|
|
ADP130AUJZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.35A 5-Pin TSOT T/R | 구매 | |