Typical Application for ADP1111 Micro-power, Step-Up/Step-Down SW Regulator, Adjustable and Fixed 3.3 V, 5 V, 12 V
Analog Devices이 부품 ADP1111 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Backup
- Cellular Phone
- Flash Memory Supplies
- Laptop
- Palmtops
- PC Peripherals
- Portable Medical Instrumentation
- Power Conversion
- Remote Control
- UPS System
Description
- Typical Application for ADP1111 Micro-power, Step-Up/Step-Down SW Regulator, Adjustable and Fixed 3.3 V, 5 V, 12 V. The ADP1111 is part of a family of step-up/step-down switching regulators that operates from an input voltage supply of 2 V to 12 V in step-up mode and up to 30 V in step-down mode
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck Boost
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP1111ARZ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 45V 8-Pin SOIC N Tube | 구매 | |
|
|
ADP1111ANZ-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 8-Pin PDIP N Tube | 구매 | |
|
|
ADP1111ARZ-3.3 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 3.3V 8-Pin SOIC N Tube | 구매 | |
|
|
ADP1111ARZ-REEL | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 45V 8-Pin SOIC N T/R | 구매 | |
|
|
ADP1111ARZ-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 8-Pin SOIC N Tube | 구매 | |