Typical Application Diagram for ADP1190A Integrated 500mA Load Switch with Quad Signal Switch
Analog Devices이 부품 ADP1190A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio Equipments
- Battery Powered Systems
- Digital Camera
- Portable
- Smart Phone
Description
- Typical Application Diagram for ADP1190A is an integrated high-side load switch with four signal switches designed for operation from 1.4V to 3.6V. This load switch provides power domain isolation for extended power battery life. The load switch is a low on-resistance P-channel MOSFET that supports up to 500 mA of continuous load current and minimizes power loss
최종 제품의 경우
-
Input Voltage1.4 to 3.6 V
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP1190AACBZ-R7 | Analog Devices | Power Switches | Power Switch Hi Side 4-OUT 1A 80mOhm 12-Pin WLCSP T/R | 구매 | |