Typical Application Circuit for TS5213 80mA Low Noise LDO Voltage Regulator with Enable Function
Taiwan Semiconductor이 부품 TS5213 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Equipment
- Cellular Phone
- DC to DC Regulator
- Notebook
- Palmtops
- Portable
- Post-Regulators
- Power Supplies
Description
- Typical Application Circuit for the TS5213 80mA Low Noise LDO Voltage Regulator with Enable Function
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TS5213CX533 | Taiwan Semiconductor | Linear Regulators | LDO Regulator Pos 3.3V 0.08A 5-Pin SOT-25 T/R | 구매 | |
|
|
TS5213CX550 RFG | Taiwan Semiconductor | Linear Regulators | LDO Regulator Pos 5V 0.08A 5-Pin SOT-25 T/R | 구매 | |
|
|
TS5213CX533 RFG | Taiwan Semiconductor | Linear Regulators | LDO Regulator Pos 3.3V 0.08A 5-Pin SOT-25 T/R | 구매 | |
|
|
TS5213CX533 RF | Taiwan Semiconductor | Linear Regulators | LDO Regulator Pos 3.3V 0.08A 5-Pin SOT-25 T/R | 구매 | |