Typical Application Circuit for LTM8064EY Used to Regulate Positive or Negative Voltage and Current Across a Peltier Device
Analog Devices이 부품 LTM8064EY 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- LED Driver
- Motor Driver
Description
- Typical Application Circuit for LTM8064EY Used to Regulate Positive or Negative Voltage and Current Across a Peltier Device. The LTM8064 is a 58Vin, 6A, constant-voltage, constant current (CVCC), step-down regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10 to 58 V
-
Output Voltage2 to 8 V
-
Output Current6 A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM8064EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 36V 6A 108-Pin BGA Tray | 구매 | |