Typical Application Circuit for LTM8057IY 8V Flyback Converter
Analog Devices이 부품 LTM8057IY 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Sensor
- Switches
- Test and Measurement
Description
- Typical Application Circuit for LTM8057IY 8V Flyback Converter. The LTM8057 is a 2kV AC isolated flyback Module DC/DC converter. Included in the package are the switching controller, power switches, transformer and all support components
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 15 V
-
Output Voltage8 V
-
Output Current0.44 A
-
TopologyFlyback
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM8057IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 12V 0.44A 1.5W 38-Pin BGA Tray | 구매 | |
|
|
LTM8057IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 12V 0.44A 1.5W 38-Pin BGA Tray | 구매 | |